HCPL4503SDM
vs
HCNW4503
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
AVAGO TECHNOLOGIES INC
|
Package Description |
|
WIDEBODY 0.400 INCH, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
OPEN COLLECTOR, UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
1 MBps
|
Forward Current-Max |
|
0.025 A
|
Isolation Voltage-Max |
|
5000 V
|
Number of Elements |
|
1
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.008 A
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
|
7
|
|
|
|
Compare HCNW4503 with alternatives