HCPL4503SDM
vs
SFH6345-X007
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
VISHAY SEMICONDUCTORS
|
Package Description |
|
ROHS COMPLIANT, SMD, 8 PIN
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8541.40.80.00
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
TTL COMPATIBLE, UL APPROVED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
1 MBps
|
Forward Current-Max |
|
0.025 A
|
Isolation Voltage-Max |
|
5300 V
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.008 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
|
Tin (Sn)
|
Base Number Matches |
|
1
|
|
|
|
Compare SFH6345-X007 with alternatives