HCS2-110-F
vs
HCS2-110-F(40)
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Relay Type |
RF COAXIAL RELAY
|
RF COAXIAL RELAY
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Hirose
|
Body Breadth |
|
14.4 mm
|
Body Height |
|
35.3 mm
|
Body Length or Diameter |
|
36 mm
|
Characteristic Impedance |
|
50 Ω
|
Coil Current(DC)-Max |
|
0.12 A
|
Coil Power |
|
1440 mW
|
Coil Resistance |
|
100 Ω
|
Coil Voltage(DC)-Max |
|
12 V
|
Coil/Input Supply Type |
|
DC
|
Electrical Life |
|
30000 Cycle(s)
|
Input Power-Max |
|
15 W
|
Insertion Loss-Max |
|
0.5 dB
|
Isolation-Max |
|
60 dB
|
Mounting Feature |
|
PANEL MOUNT
|
Operating Frequency-Max |
|
15000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
|
50 °C
|
Operating Temperature-Min |
|
|
Physical Dimension |
|
36mm x 14.4mm x 35.3mm
|
Relay Action |
|
FAILSAFE
|
Relay Function |
|
SPDT
|
Sealing |
|
ENVIRONMENTALLY SEALED
|
Surface Mount |
|
NO
|
Switching Time |
|
30 ms
|
Termination Type |
|
CONNECTOR
|
VSWR |
|
1.5
|
|
|
|