HD1105O
vs
BS-A346RD
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
SIEMENS A G
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER RED
|
SUPER RED
|
Color@Wavelength |
Orange
|
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
10 mm
|
10 mm
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e0
|
|
Number of Characters |
1
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
645 nm
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
5
|
Package Description |
|
SD-13, 10 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare HD1105O with alternatives
Compare BS-A346RD with alternatives