HD63450Y-8
vs
SAB82258A-1-N
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
SIEMENS A G
|
Part Package Code |
PGA
|
|
Package Description |
PGA, PGA68,10X10
|
,
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
CYCLE STEAL W/WO HOLD, BURST, AUTO REQUEST TRANSFER MODES; FIXED & ROTATIONAL PRIORITY INTRPT MODES
|
|
Address Bus Width |
24
|
24
|
Bus Compatibility |
68000
|
8086; 8088; 80186; 80188; 80286
|
Clock Frequency-Max |
8 MHz
|
10 MHz
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-CPGA-P68
|
S-PQCC-J68
|
JESD-609 Code |
e0
|
|
Length |
26.42 mm
|
|
Number of DMA Channels |
4
|
4
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
|
Package Equivalence Code |
PGA68,10X10
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.1 mm
|
|
Supply Current-Max |
80 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
NMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
J BEND
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
26.42 mm
|
|
uPs/uCs/Peripheral ICs Type |
DMA CONTROLLER
|
DMA CONTROLLER
|
Base Number Matches |
1
|
2
|
|
|
|
Compare HD63450Y-8 with alternatives
Compare SAB82258A-1-N with alternatives