HD6433258P10
vs
HD6433238F10
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
HITACHI LTD
|
Part Package Code |
DIP
|
QFP
|
Package Description |
SHRINK, DIP-64
|
QFP-64
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
H8/300
|
H8/300
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDIP-T64
|
S-PQFP-G64
|
JESD-609 Code |
e0
|
e0
|
Length |
57.6 mm
|
14 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
4
|
4
|
Number of I/O Lines |
53
|
53
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
64
|
64
|
Number of Timers |
3
|
3
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
QFP
|
Package Equivalence Code |
SDIP64,.75
|
QFP64,.7X.95,40
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE, SHRINK PITCH
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
1024
|
512
|
RAM (words) |
512
|
512
|
ROM (words) |
32768
|
16384
|
ROM Programmability |
MROM
|
MROM
|
Seated Height-Max |
5.08 mm
|
3.05 mm
|
Speed |
10 MHz
|
10 MHz
|
Supply Current-Max |
40 mA
|
40 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.778 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
19.05 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HD6433258P10 with alternatives
Compare HD6433238F10 with alternatives