HD74AC32FP-E vs 74VHC32MTCX feature comparison

HD74AC32FP-E Renesas Electronics Corporation

Buy Now Datasheet

74VHC32MTCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC TSSOP
Package Description SOP, SOP14,.3 4.40 MM, MO-153AB, TSSOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 5V SUPPLY
Family AC AHC/VHC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e6 e4
Length 10.06 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.012 A 0.008 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.3 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 10 ns 8.5 ns
Propagation Delay (tpd) 10 ns 13 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 2.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN BISMUTH NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.5 mm 4.4 mm
Base Number Matches 1 5
Manufacturer Package Code 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
ECCN Code EAR99
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare HD74AC32FP-E with alternatives

Compare 74VHC32MTCX with alternatives