HD74AC32T vs 74AC32SJX feature comparison

HD74AC32T Hitachi Ltd

Buy Now Datasheet

74AC32SJX Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOP
Package Description TSSOP, TSSOP14,.25 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 5 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Prop. Delay@Nom-Sup 10 ns 10 ns
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.1 mm 2.1 mm
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.3 mm
Base Number Matches 2 5
Pbfree Code Yes
Manufacturer Package Code 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE
ECCN Code EAR99
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 6 V
Time@Peak Reflow Temperature-Max (s) 30

Compare HD74AC32T with alternatives

Compare 74AC32SJX with alternatives