HD74AC74T-EL vs SN74AC74PWE4 feature comparison

HD74AC74T-EL Hitachi Ltd

Buy Now Datasheet

SN74AC74PWE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description TSSOP, TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 5V SUPPLY
Family AC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 16 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 4.4 mm
fmax-Min 125 MHz 125 MHz
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 95000000 Hz
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP14,.25
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare HD74AC74T-EL with alternatives

Compare SN74AC74PWE4 with alternatives