HD74HC00FP vs 74HC00D,653 feature comparison

HD74HC00FP Hitachi Ltd

Buy Now Datasheet

74HC00D,653 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD NEXPERIA
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 SOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.06 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 115 ns 135 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 5.5 mm 3.9 mm
Base Number Matches 2 2
Manufacturer Package Code SOT108-1
ECCN Code EAR99
Factory Lead Time 6 Weeks
Date Of Intro 1993-11-01
Samacsys Manufacturer Nexperia
JESD-609 Code e4
Packing Method TR, 13 INCH
Terminal Finish NICKEL PALLADIUM GOLD

Compare HD74HC00FP with alternatives

Compare 74HC00D,653 with alternatives