HD74HC00RP-EL vs MC74HC03AFL1 feature comparison

HD74HC00RP-EL Hitachi Ltd

Buy Now Datasheet

MC74HC03AFL1 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SSOP,
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 6.2 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 115 ns 180 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 5.3 mm
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e4
Output Characteristics OPEN-DRAIN
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare HD74HC00RP-EL with alternatives

Compare MC74HC03AFL1 with alternatives