HD74HC00RPEL vs 74HC03DB feature comparison

HD74HC00RPEL Renesas Electronics Corporation

Buy Now Datasheet

74HC03DB Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer RENESAS ELECTRONICS CORP NEXPERIA
Part Package Code SOIC
Package Description SOP, SOP14,.25 SSOP,
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 115 ns 145 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.95 mm 5.3 mm
Base Number Matches 1 2
Date Of Intro 2017-02-01
JESD-609 Code e4
Output Characteristics OPEN-DRAIN
Terminal Finish NICKEL PALLADIUM GOLD

Compare HD74HC00RPEL with alternatives

Compare 74HC03DB with alternatives