HD74HC01RP-EL vs 74HC03DB-T feature comparison

HD74HC01RP-EL Hitachi Ltd

Buy Now Datasheet

74HC03DB-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Part Package Code SOIC SSOP
Package Description FP-14DN SSOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 6.2 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 115 ns 29 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 5.3 mm
Base Number Matches 2 2
Source Content uid 74HC03DB-T
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Output Characteristics OPEN-DRAIN
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HD74HC01RP-EL with alternatives

Compare 74HC03DB-T with alternatives