HD74HC132P vs M38510/65001SCA feature comparison

HD74HC132P Hitachi Ltd

Buy Now Datasheet

M38510/65001SCA Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Length 19.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 125 ns 21 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 5.06 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 3
Screening Level MIL-M-38510 Class S

Compare HD74HC132P with alternatives

Compare M38510/65001SCA with alternatives