If you like Findchips… You will love Findchips PRO. Try it Now.

HD74HC132P vs MC74HC03AFR2 feature comparison

HD74HC132P Hitachi Ltd

Buy Now Datasheet

MC74HC03AFR2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SSOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.2 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 125 ns 180 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger YES
Seated Height-Max 5.06 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
Base Number Matches 2 2
Output Characteristics OPEN-DRAIN

Compare HD74HC132P with alternatives