HD74HC132P vs MM74HC00SJX feature comparison

HD74HC132P Hitachi Ltd

Buy Now Datasheet

MM74HC00SJX Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Part Package Code DIP SOP
Package Description DIP, DIP14,.3 SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.2 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 25 ns 23 ns
Propagation Delay (tpd) 125 ns 113 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 5.06 mm 2.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
Base Number Matches 2 3
Source Content uid MM74HC00SJX
Pbfree Code Yes
Manufacturer Package Code 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE
ECCN Code EAR99
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HD74HC132P with alternatives

Compare MM74HC00SJX with alternatives