HD74HC132P-E
vs
M74HCT00M1R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
SOP, SOP14,.25
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HCT
|
JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
19.2 mm
|
8.65 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
125 ns
|
29 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.06 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
SOP14,.25
|
Packing Method |
|
TUBE
|
Prop. Delay@Nom-Sup |
|
29 ns
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare HD74HC132P-E with alternatives
Compare M74HCT00M1R with alternatives