HD74HC132RP vs MC74HC132ANG feature comparison

HD74HC132RP Renesas Electronics Corporation

Buy Now Datasheet

MC74HC132ANG onsemi

Buy Now Datasheet
Source Content uid HD74HC132RP MC74HC132ANG
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e0 e3
Length 8.65 mm 18.86 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240 260
Propagation Delay (tpd) 125 ns 190 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Output Characteristics 3-STATE
Package Equivalence Code DIP14,.3
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES

Compare HD74HC132RP with alternatives

Compare MC74HC132ANG with alternatives