HD74HC132RP-EL vs 74HC132DR2G feature comparison

HD74HC132RP-EL Renesas Electronics Corporation

Buy Now Datasheet

74HC132DR2G onsemi

Buy Now Datasheet
Source Content uid HD74HC132RP-EL 74HC132DR2G
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 125 ns 190 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
HTS Code 8542.39.00.01
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare HD74HC132RP-EL with alternatives

Compare 74HC132DR2G with alternatives