HD74HC132RP-EL
vs
MC74HC132ADR2
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
SOP, SOP14,.25
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
8.65 mm
|
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
125 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
5
|
Source Content uid |
|
MC74HC132ADR2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
SOP14,.25
|
Packing Method |
|
TAPE AND REEL
|
Power Supplies |
|
2/6 V
|
Prop. Delay@Nom-Sup |
|
38 ns
|
Schmitt Trigger |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HD74HC132RP-EL with alternatives