HD74HC132RP-EL
vs
SN74HC132DTE4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
125 ns
156 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP14,.25
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
31 ns
Schmitt Trigger
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare HD74HC132RP-EL with alternatives
Compare SN74HC132DTE4 with alternatives