If you like Findchips… You will love Findchips PRO. Try it Now.

HD74HC132RPEL vs SNJ54HCT00J feature comparison

HD74HC132RPEL Renesas Electronics Corporation

Buy Now Datasheet

SNJ54HCT00J Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 8.65 mm 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 25 ns 30 ns
Propagation Delay (tpd) 125 ns 25 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.95 mm 7.62 mm
Base Number Matches 1 1
Screening Level MIL-PRF-38535

Compare HD74HC132RPEL with alternatives

Compare SNJ54HCT00J with alternatives