HD74LS06FPEL
vs
HD74LS06FP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP14,.3
|
SOP, SOP14,.3
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
10.06 mm
|
10.06 mm
|
Load Capacitance (CL) |
15 pF
|
15 pF
|
Logic IC Type |
INVERTER
|
INVERTER
|
Max I(ol) |
0.048 A
|
0.048 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Characteristics |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.3
|
SOP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
51 mA
|
51 mA
|
Prop. Delay@Nom-Sup |
23 ns
|
23 ns
|
Propagation Delay (tpd) |
23 ns
|
23 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
2.2 mm
|
2.2 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
20
|
Width |
5.5 mm
|
5.5 mm
|
Base Number Matches |
3
|
7
|
Date Of Intro |
|
1993-06-01
|
|
|
|
Compare HD74LS06FPEL with alternatives
Compare HD74LS06FP with alternatives