HD74LS645-1P
vs
SN74LS653NS
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP20,.3
|
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.39.00.01
|
|
Control Type |
COMMON CONTROL
|
|
Count Direction |
BIDIRECTIONAL
|
|
Family |
LS
|
|
JESD-30 Code |
R-PDIP-T20
|
|
Length |
24.5 mm
|
|
Logic IC Type |
BUS TRANSCEIVER
|
|
Max I(ol) |
0.048 A
|
|
Number of Bits |
8
|
|
Number of Functions |
1
|
|
Number of Ports |
2
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Prop. Delay@Nom-Sup |
15 ns
|
|
Propagation Delay (tpd) |
15 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
TTL
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare HD74LS645-1P with alternatives