HD74LV240T
vs
HD74LVC16240
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
HITACHI LTD
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP,
|
TSSOP, TSSOP48,.3,20
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LV/LV-A/LVX/H
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G48
|
Length |
6.5 mm
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
14 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
No
|
Control Type |
|
ENABLE LOW
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
TSSOP48,.3,20
|
Prop. Delay@Nom-Sup |
|
6.5 ns
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare HD74LV240T with alternatives
Compare HD74LVC16240 with alternatives