HDSP-4031 vs HDSP-331Y-00000 feature comparison

HDSP-4031 Hewlett Packard Co

Buy Now Datasheet

HDSP-331Y-00000 Broadcom Limited

Buy Now
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Package Description DIP-14 DIP-14
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 7.6 mm 7.62 mm
Forward Current-Max 0.04 A 0.02 A
Forward Voltage-Max 3.5 V
JESD-609 Code e0 e3/e1
Number of Characters 1
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -35 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 583 nm
Terminal Finish Tin/Lead (Sn/Pb) TIN/TIN SILVER COPPER
Base Number Matches 4 2

Compare HDSP-4031 with alternatives

Compare HDSP-331Y-00000 with alternatives