HDSP-7501
vs
HDSP-7511-00033
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
BROADCOM INC
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8541.40.20.00
|
|
Color |
HIGH EFFICIENCY RED
|
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
|
Display Height |
7.6 mm
|
|
Forward Current-Max |
0.03 A
|
|
JESD-609 Code |
e3/e1
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
|
Terminal Finish |
TIN/TIN SILVER COPPER
|
|
Base Number Matches |
2
|
|
|
|
|
Compare HDSP-7501 with alternatives