HDSP-7501-CD000 vs HDSP-7511 feature comparison

HDSP-7501-CD000 Avago Technologies

Buy Now Datasheet

HDSP-7511 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Orange-Red Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 7.6 mm 7.6 mm
Forward Current-Max 0.03 A 0.015 A
Forward Voltage-Max 2.5 V
JESD-609 Code e1 e1
Number of Characters 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 635 nm 635 nm
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Base Number Matches 1 3

Compare HDSP-7501-CD000 with alternatives

Compare HDSP-7511 with alternatives