HDSP-7501-CD000 vs HDSP-7501-S01 feature comparison

HDSP-7501-CD000

Part not found

Search for HDSP-7501-CD000

HDSP-7501-S01 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color HIGH EFFICIENCY RED
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 7.6 mm
Forward Current-Max 0.03 A
JESD-609 Code e3/e1
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Terminal Finish TIN/TIN SILVER COPPER
Base Number Matches 1

Compare HDSP-7501-S01 with alternatives