HDSP-7501-CD000
vs
HDSP-7511-00000
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.20.00
|
Color |
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
|
Orange-Red
|
Configuration |
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
|
7.6 mm
|
Forward Current-Max |
|
0.015 A
|
Forward Voltage-Max |
|
2.5 V
|
JESD-609 Code |
|
e3/e1
|
Number of Characters |
|
1
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
|
635 nm
|
Terminal Finish |
|
TIN/TIN SILVER COPPER
|
Base Number Matches |
|
1
|
|
|
|
Compare HDSP-7511-00000 with alternatives