HDSP-8820
vs
HDSP-8820
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM LTD
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.007 A
|
0.007 A
|
JESD-609 Code |
e3/e1
|
|
Number of Functions |
101
|
101
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.52 mm
|
1.52 mm
|
Terminal Finish |
TIN/TIN SILVER COPPER
|
|
Base Number Matches |
1
|
1
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.1 V
|
Luminous Intensity-Min |
|
0.000008 cd
|
Number of LEDs in Array |
|
101
|
Peak Wavelength |
|
655 nm
|
|
|
|