HEF4016BT vs HEF4016BT,652 feature comparison

HEF4016BT Philips Semiconductors

Buy Now Datasheet

HEF4016BT,652 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SOP, SOP14,.25 SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Normal Position NO
Number of Functions 4 4
Number of Terminals 14 14
On-state Resistance-Max (Ron) 690 Ω 350 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 5/15 V
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Source Content uid HEF4016BT,652
Part Package Code SOIC
Pin Count 14
Manufacturer Package Code SOT108-1
Additional Feature 5V NOMINAL ALSO AVAILABLE
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup)
Number of Channels 1
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 10 Ω
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 15 V
Switch-off Time-Max 100 ns
Switch-on Time-Max 30 ns
Terminal Finish NICKEL PALLADIUM GOLD
Width 3.9 mm

Compare HEF4016BT,652 with alternatives