HEF40175BT,653
vs
HEF40174BTD-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
SOIC
|
Package Description |
PLASTIC, SO-16
|
SOP, SOP16,.25
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
5000000 Hz
|
5000000 Hz
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
6
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
160 ns
|
155 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
15 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
3.9 mm
|
fmax-Min |
5 MHz
|
5 MHz
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
NXP
|
Max I(ol) |
|
0.00035999999999999997 A
|
|
|
|
Compare HEF40175BT,653 with alternatives
-
HEF40175BT,653 vs 933373470652
-
HEF40175BT,653 vs HEF40174BT,653
-
HEF40175BT,653 vs CD40175BMTG4
-
HEF40175BT,653 vs HEF40175BT,652
-
HEF40175BT,653 vs 933373470653
-
HEF40175BT,653 vs HEF40175BTD-T
-
HEF40175BT,653 vs CD40175BMG4
-
HEF40175BT,653 vs CD40174BMTE4
-
HEF40175BT,653 vs HEF40174BT
Compare HEF40174BTD-T with alternatives