HEF4040BT,652
vs
CD4040BCSJX
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOP
|
SOIC
|
Package Description |
PLASTIC, SOT-108, SO-14
|
SOP, SOP16,.3
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1995-01-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Count Direction |
UP
|
UP
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Length |
9.9 mm
|
10.2 mm
|
Load/Preset Input |
YES
|
NO
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
210 ns
|
550 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2.1 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
15 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
3.9 mm
|
5.3 mm
|
fmax-Min |
50 MHz
|
5 MHz
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW POWER TTL COMPATIBILITY, SCHMITT TRIGGER CLOCK INPUT
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
1500000 Hz
|
Package Equivalence Code |
|
SOP16,.3
|
Packing Method |
|
TR
|
|
|
|
Compare HEF4040BT,652 with alternatives
-
HEF4040BT,652 vs MC14040BD
-
HEF4040BT,652 vs MC14040BDR2G
-
HEF4040BT,652 vs MC14040BFEL
-
HEF4040BT,652 vs MC14040BDG
-
HEF4040BT,652 vs 933372850652
-
HEF4040BT,652 vs MC14040BDR2
-
HEF4040BT,652 vs HEF4040BT,653
-
HEF4040BT,652 vs HEF4040BT
-
HEF4040BT,652 vs HD14040BRP
Compare CD4040BCSJX with alternatives