HEF4040BT,652
vs
SNJ54197W-10
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOP
|
|
Package Description |
PLASTIC, SOT-108, SO-14
|
DFP,
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT109-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
1995-01-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Count Direction |
UP
|
UP
|
Family |
4000/14000/40000
|
TTL/H/L
|
JESD-30 Code |
R-PDSO-G16
|
R-GDFP-F14
|
JESD-609 Code |
e4
|
|
Length |
9.9 mm
|
9.21 mm
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
12
|
3
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
210 ns
|
78 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
3.9 mm
|
6.29 mm
|
fmax-Min |
50 MHz
|
50 MHz
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
|
Load Capacitance (CL) |
|
15 pF
|
Power Supply Current-Max (ICC) |
|
59 mA
|
|
|
|
Compare HEF4040BT,652 with alternatives
-
HEF4040BT,652 vs MC14040BDR2
-
HEF4040BT,652 vs HEC4040BT,112
-
HEF4040BT,652 vs HEF4040BTD
-
HEF4040BT,652 vs CD4040BCMX
-
HEF4040BT,652 vs HEF4040BT,653
-
HEF4040BT,652 vs MC14040BFL1
-
HEF4040BT,652 vs HD14040BFP
-
HEF4040BT,652 vs CD4040BCM
-
HEF4040BT,652 vs MC14040BFL2
Compare SNJ54197W-10 with alternatives