HEF4040BT,653
vs
74HCT393PW,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
TSSOP
|
Package Description |
PLASTIC, SOT-108, SO-14
|
4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
|
Pin Count |
16
|
14
|
Manufacturer Package Code |
SOT109-1
|
SOT402-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Count Direction |
UP
|
UP
|
Family |
4000/14000/40000
|
HCT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
NO
|
NO
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
10000000 Hz
|
18000000 Hz
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
12
|
4
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP16,.25
|
TSSOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
210 ns
|
38 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
3.9 mm
|
4.4 mm
|
fmax-Min |
50 MHz
|
18 MHz
|
Base Number Matches |
2
|
2
|
Max I(ol) |
|
0.006 A
|
|
|
|
Compare HEF4040BT,653 with alternatives
-
HEF4040BT,653 vs CD4040BM96E4
-
HEF4040BT,653 vs HD14040BFP
-
HEF4040BT,653 vs MC14040BFL1
-
HEF4040BT,653 vs MC14040BD
-
HEF4040BT,653 vs 935249730118
-
HEF4040BT,653 vs HEF4040BTD-T
-
HEF4040BT,653 vs HEF4040BT,652
-
HEF4040BT,653 vs MC14040BDR2
-
HEF4040BT,653 vs CD4040BCSJ
Compare 74HCT393PW,118 with alternatives
-
74HCT393PW,118 vs 74HCT393PW,112
-
74HCT393PW,118 vs 74HCT393PW
-
74HCT393PW,118 vs 935188450118
-
74HCT393PW,118 vs 935188450112
-
74HCT393PW,118 vs 74HCT4060DB
-
74HCT393PW,118 vs 74HCT4060D-T
-
74HCT393PW,118 vs 74LV393DB,118
-
74HCT393PW,118 vs 74HC40103D,652
-
74HCT393PW,118 vs 74HC4060BQ,115