HEF4044BP,652 vs HEF4044BPN feature comparison

HEF4044BP,652 NXP Semiconductors

Buy Now Datasheet

HEF4044BPN NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP-16 DIP, DIP16,.3
Pin Count 16 16
Manufacturer Package Code SOT38-4
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4
Length 21.6 mm 21.6 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method BULK BULK
Prop. Delay@Nom-Sup 185 ns 185 ns
Propagation Delay (tpd) 185 ns 185 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.7 mm
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL LOW LEVEL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 40

Compare HEF4044BP,652 with alternatives

Compare HEF4044BPN with alternatives