HEF4060BT,652
vs
74HC393BQ,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
QFN
|
Package Description |
PLASTIC, SOT-109, SO-16
|
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14
|
Pin Count |
16
|
14
|
Manufacturer Package Code |
SOT109-1
|
SOT762-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
NXP
|
|
Additional Feature |
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
|
|
Count Direction |
UP
|
UP
|
Family |
4000/14000/40000
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PQCC-N14
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
3 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
NO
|
NO
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
4000000 Hz
|
20000000 Hz
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
14
|
4
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVQCCN
|
Package Equivalence Code |
SOP16,.25
|
LCC14,.1X.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
BULK
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
420 ns
|
190 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
3.9 mm
|
2.5 mm
|
fmax-Min |
30 MHz
|
24 MHz
|
Base Number Matches |
1
|
1
|
Max I(ol) |
|
0.004 A
|
|
|
|
Compare HEF4060BT,652 with alternatives
-
HEF4060BT,652 vs HCF4020BM1
-
HEF4060BT,652 vs HEC4060BT,118
-
HEF4060BT,652 vs HEF4060BT
-
HEF4060BT,652 vs HCF4020M013TR
-
HEF4060BT,652 vs HEF4060BT/T3
-
HEF4060BT,652 vs HEF4060BTD-T
-
HEF4060BT,652 vs 933567150652
-
HEF4060BT,652 vs 935200650112
-
HEF4060BT,652 vs HEC4060BT,112
Compare 74HC393BQ,115 with alternatives
-
74HC393BQ,115 vs 74HC393BQ
-
74HC393BQ,115 vs 74HC393D,652
-
74HC393BQ,115 vs 74HC4020D,652
-
74HC393BQ,115 vs 74HC4040PW
-
74HC393BQ,115 vs 74HCT393DB,118
-
74HC393BQ,115 vs 74HCT4020DB,112
-
74HC393BQ,115 vs 74HC4017D,653
-
74HC393BQ,115 vs 74HC393PW,112
-
74HC393BQ,115 vs 74HCT4020D