HEF4528BT,653
vs
74AHC123AD,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
SOP
|
Package Description |
PLASTIC, SOT-108, SO-14
|
3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
SOT109-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
AHC/VHC/H/U/V
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
9.9 mm
|
Logic IC Type |
MONOSTABLE MULTIVIBRATOR
|
MONOSTABLE MULTIVIBRATOR
|
Moisture Sensitivity Level |
1
|
1
|
Number of Data/Clock Inputs |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
280 ns
|
30 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HEF4528BT,653 with alternatives
-
HEF4528BT,653 vs CD4528BCMX
-
HEF4528BT,653 vs HEF4528BTD
-
HEF4528BT,653 vs HEC4528BT,118
-
HEF4528BT,653 vs 935226110118
-
HEF4528BT,653 vs HEC4528BT
-
HEF4528BT,653 vs 933373260653
-
HEF4528BT,653 vs TC4528BFN
-
HEF4528BT,653 vs HEF4528BT
-
HEF4528BT,653 vs CD4528BCM
Compare 74AHC123AD,118 with alternatives
-
74AHC123AD,118 vs SN74AHC123ADRG4
-
74AHC123AD,118 vs 74AHC123AD
-
74AHC123AD,118 vs SN74AHC123ADRE4
-
74AHC123AD,118 vs 935265563112
-
74AHC123AD,118 vs SN74AHC123ADG4
-
74AHC123AD,118 vs SN74AHC123AMDREP
-
74AHC123AD,118 vs SN74AHC123AD
-
74AHC123AD,118 vs 74AHC123AD,112
-
74AHC123AD,118 vs 74HC4538D,653