If you like Findchips… You will love Findchips PRO. Try it Now.

HEF4541BT,512 vs MC14541BFEL feature comparison

HEF4541BT,512 NXP Semiconductors

Buy Now Datasheet

MC14541BFEL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, EIAJ, PLASTIC, SOIC-14
Pin Count 14 14
Manufacturer Package Code SOT108-1
HTS Code 8542.39.00.01
External Data Bus Width
Information Access Method PARALLEL, DIRECT ADDRESS
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 10.2 mm
Moisture Sensitivity Level 3 1
Number of Terminals 14 14
Number of Timers 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 2.05 mm
Supply Voltage-Max 15 V 18 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 5.275 mm
uPs/uCs/Peripheral ICs Type TIMER, PROGRAMMABLE TIMER, PROGRAMMABLE
Base Number Matches 2 2
Pbfree Code Yes
Clock Frequency-Max 3 MHz
Supply Voltage-Min 3 V

Compare HEF4541BT,512 with alternatives