HEF4541BT,518
vs
MC14541BFEL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ON SEMICONDUCTOR
|
Part Package Code |
SOIC
|
SOIC
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
External Data Bus Width |
|
|
Information Access Method |
PARALLEL, DIRECT ADDRESS
|
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
8.65 mm
|
10.2 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
14
|
14
|
Number of Timers |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2.05 mm
|
Supply Voltage-Max |
15 V
|
18 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL/PALLADIUM/GOLD (NI/PD/AU)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
5.275 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, PROGRAMMABLE
|
TIMER, PROGRAMMABLE
|
Base Number Matches |
2
|
2
|
Package Description |
|
EIAJ, PLASTIC, SOIC-14
|
ECCN Code |
|
EAR99
|
Clock Frequency-Max |
|
3 MHz
|
JESD-609 Code |
|
e4
|
Supply Voltage-Min |
|
3 V
|
|
|
|
Compare HEF4541BT,518 with alternatives
-
HEF4541BT,518 vs HEF4541BT,512
-
HEF4541BT,518 vs MC14541BDG
-
HEF4541BT,518 vs HEF4541BT,653
-
HEF4541BT,518 vs MC14541BD
-
HEF4541BT,518 vs MC14541BDR2
-
HEF4541BT,518 vs MC14541BFR1
-
HEF4541BT,518 vs MC14541BF
-
HEF4541BT,518 vs MC14541BFR2
-
HEF4541BT,518 vs MC14541BFL2
Compare MC14541BFEL with alternatives