HF41F/24-ZST
vs
HF41F/24-ZSG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
|
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
5 mm
|
5 mm
|
Body Height |
15 mm
|
15 mm
|
Body Length or Diameter |
28 mm
|
28 mm
|
Coil Current(DC)-Max |
0.007 A
|
0.007 A
|
Coil Operate Voltage(DC) |
18 V
|
18 V
|
Coil Power |
170 mW
|
170 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
3390 Ω
|
3390 Ω
|
Coil Voltage(DC)-Max |
36 V
|
36 V
|
Coil Voltage-Nom |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
1500VA@400VAC
|
1500VA@400VAC
|
Contact (AC) Max Rating R Load |
6A@250VAC
|
6A@250VAC
|
Contact Current(AC)-Max |
6 A
|
6 A
|
Contact Current(DC)-Max |
6 A
|
6 A
|
Contact (DC) Max Power Rating R Load |
180W@125VDC
|
180W@125VDC
|
Contact (DC) Max Rating R Load |
6A@30VDC
|
6A@30VDC
|
Contact Resistance |
100 mΩ
|
30 mΩ
|
Contact Voltage(AC)-Max |
400 V
|
400 V
|
Contact Voltage(DC)-Max |
125 V
|
125 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
30000 Cycle(s)
|
30000 Cycle(s)
|
End Contact Material |
Silver Tin Oxide
|
Silver Nickel
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals |
5
|
5
|
Operate Time |
8 ms
|
8 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
28mm x 5mm x 15mm
|
28mm x 5mm x 15mm
|
Reference Standard |
CQC; CUL; UL; VDE
|
CQC; CUL; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
4 ms
|
Sealing |
PLASTIC SEALED
|
PLASTIC SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.004000508001016002 inch
|
0.004000508001016002 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
End Contact Plating |
|
Gold
|
|
|
|
Compare HF41F/24-ZST with alternatives
Compare HF41F/24-ZSG with alternatives