HF50ACC321611-T vs MH3261-101Y feature comparison

HF50ACC321611-T

Part not found

Search for HF50ACC321611-T

MH3261-101Y Bourns Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Package Description 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.03 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm
Insulation Resistance-Min 0.03 MΩ
JESD-609 Code e3
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 100 OHM Ω
Packing Method TAPE AND REEL
Rated Current 4 A
Terminal Finish MATTE TIN OVER NICKEL
Width 1.6 mm
Base Number Matches 1

Compare MH3261-101Y with alternatives