HFBR-2412Z vs HFBR-2412TC feature comparison

HFBR-2412Z Broadcom Limited

Buy Now Datasheet

HFBR-2412TC Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description PACKAGE-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8517.62.00.50
Factory Lead Time 15 Weeks
Samacsys Manufacturer Avago Technologies
Additional Feature OTHER FIBER SIZES: 50/125; 62.5/125; 100/140
Body Breadth 12.7 mm
Body Height 10.2 mm
Body Length or Diameter 27.2 mm
Built-in Feature AMPLIFIER
Connection Type ST CONNECTOR
Data Rate 5 Mbps
Emitter/Detector Type PIN PHOTODIODE
Fiber Optic Device Type RECEIVER RECEIVER
Fiber Type 200, HCS
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Nom 820 nm 820 nm
Reception Type ANALOG
Sensitivity -34.4 dBm
Supply Voltage-Max 5.25 V 5 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO YES
Base Number Matches 1 1

Compare HFBR-2412Z with alternatives

Compare HFBR-2412TC with alternatives