HFBR-2412Z vs HFBR-2412TZ feature comparison

HFBR-2412Z

Part not found

Search for HFBR-2412Z

HFBR-2412TZ Foxconn

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant
Additional Feature OTHER FIBER SIZES: 50/125; 62.5/125; 100/140
Body Breadth 12.7 mm
Body Height 10.2 mm
Body Length or Diameter 27.2 mm
Built-in Feature AMPLIFIER
Connection Type ST CONNECTOR
Emitter/Detector Type PIN PHOTODIODE
Fiber Optic Device Type RECEIVER
Fiber Type 200, HCS
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Nom 820 nm
Reception Type ANALOG
Sensitivity -34.4 dBm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Base Number Matches 1

Compare HFBR-2412TZ with alternatives