HFBR-2521Z
vs
HFBR-2521Z
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HON HAI PRECISION INDUSTRY CO LTD
|
AVAGO TECHNOLOGIES INC
|
Package Description |
DIP
|
DIP
|
Reach Compliance Code |
compliant
|
compliant
|
Body Height |
7.62 mm
|
7.62 mm
|
Body Length or Diameter |
18.8 mm
|
18.8 mm
|
Data Rate |
5 Mbps
|
5 Mbps
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
Fiber Type |
POF
|
POF
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Style |
DIP
|
DIP
|
Reception Type |
DIGITAL
|
DIGITAL
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8517.62.00.50
|
Samacsys Manufacturer |
|
Avago Technologies
|
Operating Wavelength-Nom |
|
660 nm
|
|
|
|
Compare HFBR-2521Z with alternatives
Compare HFBR-2521Z with alternatives