HGCE5038882068
vs
WGCE5038SL9FY882071
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
QCCN,
|
QCCN,
|
Pin Count |
40
|
40
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
VIDEO TUNER
|
VIDEO TUNER
|
Input Frequency-Max (RF) |
2150 MHz
|
2150 MHz
|
Input Frequency-Min (RF) |
950 MHz
|
950 MHz
|
JESD-30 Code |
S-XQCC-N40
|
S-XQCC-N40
|
Number of Bands |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC40(UNSPEC)
|
LCC40(UNSPEC)
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare HGCE5038882068 with alternatives
Compare WGCE5038SL9FY882071 with alternatives