HGCE5038SL9F8882067
vs
TDA18272HN/S/C1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
QFN
|
Package Description |
QCCN,
|
,
|
Pin Count |
40
|
40
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
|
Consumer IC Type |
VIDEO TUNER
|
VIDEO TUNER
|
Input Frequency-Max (RF) |
2150 MHz
|
|
Input Frequency-Min (RF) |
950 MHz
|
|
JESD-30 Code |
S-XQCC-N40
|
S-PQCC-N40
|
Number of Bands |
2
|
|
Number of Functions |
1
|
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
|
Package Equivalence Code |
LCC40(UNSPEC)
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HGCE5038SL9F8882067 with alternatives
Compare TDA18272HN/S/C1 with alternatives