HGT1S12N60C3DR
vs
IXGH36N60A3D4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
IXYS CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
24 A
|
36 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Fall Time-Max (tf) |
400 ns
|
|
Gate-Emitter Thr Voltage-Max |
7.5 V
|
5.5 V
|
Gate-Emitter Voltage-Max |
20 V
|
20 V
|
JESD-609 Code |
e0
|
e3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
104 W
|
220 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-247AD
|
Package Description |
|
TO-247, 3 PIN
|
Pin Count |
|
3
|
Additional Feature |
|
LOW CONDUCTION LOSS
|
Case Connection |
|
COLLECTOR
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
JEDEC-95 Code |
|
TO-247AD
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Transistor Application |
|
POWER CONTROL
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Nom (toff) |
|
1000 ns
|
Turn-on Time-Nom (ton) |
|
43 ns
|
|
|
|
Compare IXGH36N60A3D4 with alternatives