HGTD3N60C3
vs
HGTD3N60C3S
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-252AA
|
Pin Count |
|
4
|
Additional Feature |
|
LOW CONDUCTION LOSS
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
6 A
|
Collector-Emitter Voltage-Max |
|
600 V
|
Configuration |
|
SINGLE
|
Fall Time-Max (tf) |
|
275 ns
|
Gate-Emitter Thr Voltage-Max |
|
6 V
|
Gate-Emitter Voltage-Max |
|
20 V
|
JEDEC-95 Code |
|
TO-252AA
|
JESD-30 Code |
|
R-PSSO-G2
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
33 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
MOTOR CONTROL
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Nom (toff) |
|
455 ns
|
Turn-on Time-Nom (ton) |
|
15 ns
|
|
|
|
Compare HGTD3N60C3 with alternatives
Compare HGTD3N60C3S with alternatives